Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | - | |
Features | Black Tip, Ergonomic, Insulated to 1000V, Soft Grip | |
Weight | 0.76 lb (344.73 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.98000 | ¥238.98 |