28892 | |
---|---|
DigiKey Part Number | 431-1267-ND |
Manufacturer | |
Manufacturer Product Number | 28892 |
Description | BIT SET ASSORTED W/CASE 52PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex, Phillips, Pozidriv®, Slotted, Square, Torq-Set®, Torx®, Tri-Wing® Bit Set 52 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Hex, Phillips, Pozidriv®, Slotted, Square, Torq-Set®, Torx®, Tri-Wing® | |
Includes | Bit Holder, C of C, Metal Case, Handle | |
Features | 7.1 in-lbs ~ 26 in-lbs (0.8Nm ~ 2.9Nm) Torque, Auto Shut Off, Digital Display, Ergonomic | |
Weight | 2 lbs (907.2 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,744.53000 | ¥2,744.53 |