Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Blade Set | |
Tip Type | Phillips, Slotted | |
Includes | Adjustment Tool, Blade Holder, C of C, Canvas Pouch, Handle | |
Features | 10 ~ 50 in-lbs (1.1 ~ 5.6Nm) Torque, Ergonomic, Insulated to 1000V | |
Weight | 0.87 lb (394.63 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,038.22000 | ¥2,038.22 |
10 | ¥2,010.83000 | ¥20,108.30 |
25 | ¥1,896.57720 | ¥47,414.43 |