Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle, Torque | |
Tip Type | - | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | 4.96" (126.0mm) | |
Features | 35 in-lbs (4Nm) Torque, Soft Grip | |
Quantity | 1 | |
Weight | 0.37 lb (167.83 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥899.75000 | ¥2,699.25 |