Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle, Torque | |
Tip Type | - | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | 4.41" (112.0mm) | |
Features | 7.5 in-lbs (0.8Nm) Torque, Soft Grip | |
Quantity | 1 | |
Weight | 0.15 lb (68.04 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥755.11000 | ¥755.11 |
10 | ¥745.12300 | ¥7,451.23 |
25 | ¥702.78760 | ¥17,569.69 |