Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Tip Type | Square | |
Tip Size | #1 | |
Drive Size | - | |
Length - Overall | 2.95" (75.0mm) | |
Features | Black Tip, Insulated to 1000V, Narrow Tip | |
Quantity | 1 | |
Weight | 0.02 lb (9.07 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.99000 | ¥53.99 |