Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Blade | |
Tip Type | Hex Socket | |
Tip Size | 9/32" | |
Drive Size | - | |
Length - Overall | 5.91" (150.0mm) | |
Features | Chrome Finish | |
Quantity | 1 | |
Weight | 0.12 lb (54.43 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.44000 | ¥59.44 |
10 | ¥58.64700 | ¥586.47 |
25 | ¥55.31960 | ¥1,382.99 |