Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Pentalobe | |
Includes | - | |
Features | Chrome Finish, Free Turning Cap | |
Weight | 0.35 lb (158.76 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥419.85000 | ¥419.85 |
10 | ¥414.11500 | ¥4,141.15 |
25 | ¥390.58600 | ¥9,764.65 |