Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Nut Driver Set | |
Tip Type | Hex Socket | |
Includes | - | |
Features | Chrome Finish, Free Turning Cap | |
Weight | 0.34 lb (154.22 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥366.92000 | ¥366.92 |
5 | ¥363.32800 | ¥1,816.64 |
10 | ¥340.14300 | ¥3,401.43 |
25 | ¥320.81840 | ¥8,020.46 |