L60-02-R2-02-N0 | |
---|---|
DigiKey Part Number | 2155-L60-02-R2-02-N0-ND |
Manufacturer | |
Manufacturer Product Number | L60-02-R2-02-N0 |
Description | SENSOR LEVEL SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch SPST-NO, SPST-NC Output Male 1/4" (6.35mm) NPT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Whitman Controls, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | SPST-NO, SPST-NC | |
Minimum Liquid Specific Gravity | 0.8 | |
Switch Actuation Level | - | |
Mounting Type | Male 1/4" (6.35mm) NPT | |
Material - Housing & Prism | 316 Stainless Steel | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥822.24000 | ¥822.24 |
10 | ¥685.18100 | ¥6,851.81 |
25 | ¥662.34000 | ¥16,558.50 |
100 | ¥639.50230 | ¥63,950.23 |