9908510001 | |
---|---|
DigiKey Part Number | 281-9908510001-ND |
Manufacturer | |
Manufacturer Product Number | 9908510001 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect, Feed Through | |
Disconnect Type | Fuse | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Voltage - IEC | 500V | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | LED | |
Color | - | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | - | |
Stripping Length | 9mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.98000 | ¥172.98 |
10 | ¥166.02700 | ¥1,660.27 |
25 | ¥160.26520 | ¥4,006.63 |
50 | ¥154.50040 | ¥7,725.02 |
100 | ¥149.88890 | ¥14,988.89 |
250 | ¥147.00608 | ¥36,751.52 |
500 | ¥144.12362 | ¥72,061.81 |