9101203500 | |
---|---|
DigiKey Part Number | 281-9101203500-ND |
Manufacturer | |
Manufacturer Product Number | 9101203500 |
Description | CIR BRKR THRMMAG 1A 250VAC 80VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 1A 250 V AC 80 V DC Push to Reset DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077, VDE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥615.49000 | ¥615.49 |
5 | ¥584.68000 | ¥2,923.40 |
10 | ¥553.91400 | ¥5,539.14 |
50 | ¥461.59560 | ¥23,079.78 |
100 | ¥430.82300 | ¥43,082.30 |