9040520000 | |
---|---|
DigiKey Part Number | 9040520000-ND |
Manufacturer | |
Manufacturer Product Number | 9040520000 |
Description | TOOL HAND CRIMPER 10-24AWG SIDE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,064.44000 | ¥1,064.44 |
5 | ¥999.91600 | ¥4,999.58 |
10 | ¥967.65500 | ¥9,676.55 |
25 | ¥935.39840 | ¥23,384.96 |