9040460000 | |
---|---|
DigiKey Part Number | 9040460000-ND |
Manufacturer | |
Manufacturer Product Number | 9040460000 |
Description | TOOL HAND CRIMPER 3-7AWG SIDE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 3-7 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,116.75000 | ¥1,116.75 |
5 | ¥1,049.04800 | ¥5,245.24 |
10 | ¥1,015.20600 | ¥10,152.06 |
25 | ¥981.36640 | ¥24,534.16 |