9037520000 | |
---|---|
DigiKey Part Number | 281-5166-ND |
Manufacturer | |
Manufacturer Product Number | 9037520000 |
Description | CONN FERRL DIN 2X14AWG BLU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN Two x 14 AWG (2.50mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 14 AWG (2.50mm²) | |
Length - Overall | 27.00mm | |
Length - Pin | 18.00mm | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.95600 | ¥29.56 |
25 | ¥2.60080 | ¥65.02 |
50 | ¥2.38900 | ¥119.45 |
100 | ¥2.29550 | ¥229.55 |
300 | ¥2.06147 | ¥618.44 |
500 | ¥1.96772 | ¥983.86 |
1,000 | ¥1.63974 | ¥1,639.74 |
2,500 | ¥1.49918 | ¥3,747.95 |