9037500000 | |
---|---|
DigiKey Part Number | 281-5164-ND |
Manufacturer | |
Manufacturer Product Number | 9037500000 |
Description | CONN FERRL DIN 2X14AWG BLU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN Two x 14 AWG (2.50mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 14 AWG (2.50mm²) | |
Length - Overall | 19.00mm | |
Length - Pin | 10.00mm | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.37900 | ¥13.79 |
25 | ¥1.22480 | ¥30.62 |
50 | ¥1.14280 | ¥57.14 |
100 | ¥1.06070 | ¥106.07 |
250 | ¥0.93820 | ¥234.55 |
500 | ¥0.89750 | ¥448.75 |
1,000 | ¥0.73437 | ¥734.37 |
2,500 | ¥0.67314 | ¥1,682.85 |