9026100000 | |
---|---|
DigiKey Part Number | 281-5140-ND |
Manufacturer | |
Manufacturer Product Number | 9026100000 |
Description | CONN FERRULE 14AWG BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.99300 | ¥9.93 |
25 | ¥0.81760 | ¥20.44 |
50 | ¥0.75700 | ¥37.85 |
100 | ¥0.73070 | ¥73.07 |
250 | ¥0.63020 | ¥157.55 |
500 | ¥0.60490 | ¥302.45 |
1,000 | ¥0.52937 | ¥529.37 |
2,500 | ¥0.47893 | ¥1,197.33 |