9025930000 | |
---|---|
DigiKey Part Number | 281-5132-ND |
Manufacturer | |
Manufacturer Product Number | 9025930000 |
Description | CONN FERRULE 17AWG YLW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector 17 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 17 AWG (1.00mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | 12.00mm | |
Color | Yellow |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.82900 | ¥8.29 |
25 | ¥0.68640 | ¥17.16 |
50 | ¥0.63380 | ¥31.69 |
100 | ¥0.61330 | ¥61.33 |
250 | ¥0.52872 | ¥132.18 |
500 | ¥0.50754 | ¥253.77 |
1,000 | ¥0.44407 | ¥444.07 |
2,500 | ¥0.40176 | ¥1,004.40 |