9021130000

DigiKey Part Number
281-5116-ND
Manufacturer
Manufacturer Product Number
9021130000
Description
CONN FERRULE 10AWG GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green Wire Ferrule Connector 10 AWG (6.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
10 AWG (6.00mm²)
Length - Overall
20.00mm
Length - Pin
12.00mm
Color
Green
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.22000¥2.22
10¥1.90500¥19.05
25¥1.68120¥42.03
50¥1.54340¥77.17
100¥1.48270¥148.27
300¥1.33163¥399.49
500¥1.27120¥635.60
1,000¥1.05931¥1,059.31
2,500¥0.96850¥2,421.25
Manufacturers Standard Package