9019250000 | |
---|---|
DigiKey Part Number | 281-6133-ND |
Manufacturer | |
Manufacturer Product Number | 9019250000 |
Description | CONN FERRULE DIN 7AWG RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 7 AWG (10.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 7 AWG (10.00mm²) | |
Length - Overall | 28.00mm | |
Length - Pin | 18.00mm | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.61900 | ¥26.19 |
25 | ¥2.30840 | ¥57.71 |
50 | ¥2.12300 | ¥106.15 |
100 | ¥2.03930 | ¥203.93 |
300 | ¥1.83160 | ¥549.48 |
500 | ¥1.74820 | ¥874.10 |
1,000 | ¥1.45691 | ¥1,456.91 |
2,500 | ¥1.33202 | ¥3,330.05 |