9019010000

DigiKey Part Number
281-5088-ND
Manufacturer
Manufacturer Product Number
9019010000
Description
CONN FERRULE 20AWG WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
20 AWG (0.50mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
White
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.82000¥0.82
10¥0.64900¥6.49
25¥0.53520¥13.38
50¥0.49420¥24.71
100¥0.47860¥47.86
250¥0.41248¥103.12
500¥0.39604¥198.02
1,000¥0.34654¥346.54
2,500¥0.31352¥783.80
Manufacturers Standard Package