9014350000 | |
---|---|
DigiKey Part Number | 281-3048-ND |
Manufacturer | |
Manufacturer Product Number | 9014350000 |
Description | TOOL HAND CRIMPER 10-26AWG SIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,188.75000 | ¥2,188.75 |
5 | ¥2,118.18000 | ¥10,590.90 |
10 | ¥2,047.56600 | ¥20,475.66 |
25 | ¥1,976.95920 | ¥49,423.98 |