9004340000

DigiKey Part Number
281-3073-ND
Manufacturer
Manufacturer Product Number
9004340000
Description
CONN FERRULE 16AWG RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
16 AWG (1.50mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
Red
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.31000¥1.31
10¥1.04300¥10.43
25¥0.86040¥21.51
50¥0.79300¥39.65
100¥0.76680¥76.68
250¥0.66140¥165.35
500¥0.63478¥317.39
1,000¥0.55548¥555.48
2,500¥0.50257¥1,256.42
Manufacturers Standard Package