9004180000 | |
---|---|
DigiKey Part Number | 281-6114-ND |
Manufacturer | |
Manufacturer Product Number | 9004180000 |
Description | CONN FERRULE 3AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector 3 AWG (25.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | - | |
Size | 3 AWG (25.00mm²) | |
Length - Overall | 32.00mm | |
Length - Pin | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.46000 | ¥54.60 |
25 | ¥4.99160 | ¥124.79 |
50 | ¥4.69600 | ¥234.80 |
100 | ¥4.50060 | ¥450.06 |
300 | ¥4.10957 | ¥1,232.87 |
500 | ¥3.91378 | ¥1,956.89 |
1,000 | ¥3.22883 | ¥3,228.83 |
2,500 | ¥2.93533 | ¥7,338.32 |