8731680000

DigiKey Part Number
8731680000-ND
Manufacturer
Manufacturer Product Number
8731680000
Description
CONN TERM BLK DISCONN 12-30AWG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Orange 12-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Knife
Number of Positions
2
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In, Spring
Current - IEC
20 A
Voltage - IEC
500V
Voltage - UL
-
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.39000¥62.39
10¥49.17700¥491.77
25¥46.77600¥1,169.40
50¥42.45940¥2,122.97
100¥40.78060¥4,078.06
250¥35.98260¥8,995.65
500¥33.58384¥16,791.92
1,000¥31.18502¥31,185.02
Manufacturers Standard Package