7940112288 | |
---|---|
DigiKey Part Number | 281-7940112288-ND |
Manufacturer | |
Manufacturer Product Number | 7940112288 |
Description | AC OUTPUT MODULE 10A |
Customer Reference | |
Detailed Description | AC Output Module Output Module 10A 0 ~ 240VAC Output 24VDC Supply |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | AC Output Module | |
Color | Black | |
Style | G5 | |
Voltage - Input | 24VDC | |
Voltage - Output | 0 ~ 240VAC | |
Current - Output | 10A | |
Turn On Time | - | |
Turn Off Time | - | |
Features | Hold Down Screw, Status LED(s) | |
Base Product Number |