2795120000 | |
---|---|
DigiKey Part Number | 281-2795120000-ND |
Manufacturer | |
Manufacturer Product Number | 2795120000 |
Description | SPE, SINGLE PAIR ETHERNET PCB CO |
Customer Reference | |
Detailed Description | Plug Modular Connector 2P2C Single Pair Ethernet (SPE) Position Shielded Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug | |
Cable Type | - | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Features | - | |
Shielding | Shielded | |
Ratings | - | |
Ingress Protection | IP20 | |
Termination | Solder | |
Length | 0.811" (20.60mm) | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 4 A | |
Voltage Rating | 72V | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Shield Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.92000 | ¥43.92 |
10 | ¥33.61900 | ¥336.19 |
25 | ¥30.31400 | ¥757.85 |
50 | ¥28.07580 | ¥1,403.79 |