2730350000 | |
---|---|
DigiKey Part Number | 281-2730350000-ND |
Manufacturer | |
Manufacturer Product Number | 2730350000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 310 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 8 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 350MCM (kcmil) | |
Load Side Wire/Stud Size | 350MCM (kcmil) | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 310 A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥380.36000 | ¥380.36 |
10 | ¥366.75700 | ¥3,667.57 |
25 | ¥353.17600 | ¥8,829.40 |
50 | ¥347.74100 | ¥17,387.05 |
100 | ¥339.59040 | ¥33,959.04 |