2710470000 | |
---|---|
DigiKey Part Number | 281-2710470000-ND |
Manufacturer | |
Manufacturer Product Number | 2710470000 |
Description | SOCKET (TERMINAL), DEPTH: 51.3 M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Test Socket For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Test Socket | |
Number of Positions | 1 | |
For Use With/Related Products | Terminal Blocks | |
Color | Orange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥15.30300 | ¥153.03 |
48 | ¥14.32604 | ¥687.65 |
96 | ¥13.67448 | ¥1,312.75 |
288 | ¥12.37201 | ¥3,563.14 |
528 | ¥11.39530 | ¥6,016.72 |
1,008 | ¥9.76747 | ¥9,845.61 |
2,544 | ¥9.11627 | ¥23,191.79 |