2603790000

DigiKey Part Number
281-2603790000-ND
Manufacturer
Manufacturer Product Number
2603790000
Description
POTENTIAL DISTRIBUTOR TERMINAL,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 230 A 1000 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
1
Load Side Connections Per Pole
4
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
4/0 AWG
Load Side Wire/Stud Size
4/0 AWG
Voltage - Rated
1000 V
Current Rating (Amps)
230 A
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥236.68000¥236.68
10¥227.17400¥2,271.74
25¥219.28920¥5,482.23
50¥211.39980¥10,569.99
100¥205.08920¥20,508.92
250¥201.14548¥50,286.37
Manufacturers Standard Package