2584490000

DigiKey Part Number
281-3932-ND
Manufacturer
Manufacturer Product Number
2584490000
Description
FRAME GROMMET SPLIT PLASTIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Square - 1.697" (43.10mm) Frame Grommet, Split Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Frame Grommet, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
Square - 1.697" (43.10mm)
Diameter - Inside
-
Features
-
Material
Thermoplastic Elastomer (TPE)
Color
Gray
Material Flammability Rating
UL94 V-0
Base Product Number
Stock Options
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥40.49100¥404.91
30¥38.35433¥1,150.63
50¥37.46060¥1,873.03
100¥35.67740¥3,567.74
250¥31.21768¥7,804.42
500¥30.32598¥15,162.99
1,000¥25.86620¥25,866.20
Manufacturers Standard Package