2583800000 | |
---|---|
DigiKey Part Number | 281-3844-ND |
Manufacturer | |
Manufacturer Product Number | 2583800000 |
Description | FRAME WITHOUT SCREWS, INCLUDES G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sealing Frame For Cabtite SE Grommets |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Sealing Frame | |
For Use With/Related Products | Cabtite SE Grommets | |
Material | Polyamide (PA), Nylon | |
Features | 2.76" W x 6.02" L (70.10mm x 153.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥249.77000 | ¥249.77 |
10 | ¥218.72800 | ¥2,187.28 |
25 | ¥209.27600 | ¥5,231.90 |
50 | ¥202.52620 | ¥10,126.31 |
100 | ¥195.77540 | ¥19,577.54 |
250 | ¥184.97424 | ¥46,243.56 |