2583580000 | |
---|---|
DigiKey Part Number | 281-3873-ND |
Manufacturer | |
Manufacturer Product Number | 2583580000 |
Description | MULTIPLE SEALING ELEMENT BLACK, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.118" ~ 0.157" (3.00mm ~ 4.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | 0.118" ~ 0.157" (3.00mm ~ 4.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.62000 | ¥32.62 |
10 | ¥29.64000 | ¥296.40 |
30 | ¥28.06933 | ¥842.08 |
50 | ¥27.41740 | ¥1,370.87 |
100 | ¥26.11070 | ¥2,611.07 |
250 | ¥22.98512 | ¥5,746.28 |