2583570000 | |
---|---|
DigiKey Part Number | 281-3872-ND |
Manufacturer | |
Manufacturer Product Number | 2583570000 |
Description | MULTIPLE SEALING ELEMENT BLACK, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.157" ~ 0.177" (4.00mm ~ 4.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | 0.157" ~ 0.177" (4.00mm ~ 4.50mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.57000 | ¥35.57 |
10 | ¥32.30300 | ¥323.03 |
30 | ¥30.59900 | ¥917.97 |
50 | ¥29.88620 | ¥1,494.31 |
100 | ¥28.46320 | ¥2,846.32 |
250 | ¥25.05524 | ¥6,263.81 |