2502750000 | |
---|---|
DigiKey Part Number | 281-2502750000-ND |
Manufacturer | |
Manufacturer Product Number | 2502750000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 310 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 2 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 350MCM (kcmil) - 4 AWG | |
Load Side Wire/Stud Size | 350MCM (kcmil) - 4 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 310 A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.77000 | ¥175.77 |
10 | ¥168.72000 | ¥1,687.20 |
25 | ¥162.86280 | ¥4,071.57 |
50 | ¥157.00440 | ¥7,850.22 |
100 | ¥152.31730 | ¥15,231.73 |
250 | ¥149.38792 | ¥37,346.98 |
500 | ¥146.45880 | ¥73,229.40 |