2490530000 | |
---|---|
DigiKey Part Number | 281-2490530000-ND |
Manufacturer | |
Manufacturer Product Number | 2490530000 |
Description | END PLATE (TERMINALS), 100.23 MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For A Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | A Series | |
Color | Beige |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
20 | ¥7.42950 | ¥148.59 |
40 | ¥6.95800 | ¥278.32 |
100 | ¥6.64090 | ¥664.09 |
260 | ¥6.00877 | ¥1,562.28 |
500 | ¥5.56770 | ¥2,783.85 |