2489090000 | |
---|---|
DigiKey Part Number | 281-2489090000-ND |
Manufacturer | |
Manufacturer Product Number | 2489090000 |
Description | PARTITION PLATE (TERMINAL), 75.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Partition Plate For A Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Partition Plate | |
Number of Positions | - | |
For Use With/Related Products | A Series | |
Color | Beige |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.65000 | ¥14.65 |
10 | ¥12.74000 | ¥127.40 |
25 | ¥12.19360 | ¥304.84 |
50 | ¥11.92340 | ¥596.17 |
100 | ¥11.38190 | ¥1,138.19 |
250 | ¥10.29772 | ¥2,574.43 |
500 | ¥9.48468 | ¥4,742.34 |
1,000 | ¥8.12971 | ¥8,129.71 |
2,500 | ¥7.58774 | ¥18,969.35 |