2475310000 | |
---|---|
DigiKey Part Number | 281-2475310000-ND |
Manufacturer | |
Manufacturer Product Number | 2475310000 |
Description | END BRACKET, WEMID GF 30, BLACK, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector End Bracket, Rail Type For A Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Bracket, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | A Series | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.56400 | ¥125.64 |
25 | ¥12.03040 | ¥300.76 |
50 | ¥11.76340 | ¥588.17 |
100 | ¥11.22960 | ¥1,122.96 |
250 | ¥10.15984 | ¥2,539.96 |
500 | ¥9.35772 | ¥4,678.86 |
1,000 | ¥8.02088 | ¥8,020.88 |
2,500 | ¥7.48618 | ¥18,715.45 |