2428960000

DigiKey Part Number
281-2428960000-ND
Manufacturer
Manufacturer Product Number
2428960000
Description
FEED-THROUGH TERMINAL BLOCK, PUS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 1 Position Isolated Beige 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Isolated
Disconnect Type
-
Number of Positions
1
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
250V
Current - UL
5 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Stock Options
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.99000¥16.99
10¥12.98000¥129.80
25¥12.15360¥303.84
50¥10.80420¥540.21
100¥10.56930¥1,056.93
250¥10.33780¥2,584.45
Manufacturers Standard Package