2428510000 | |
---|---|
DigiKey Part Number | 281-2428510000-ND |
Manufacturer | |
Manufacturer Product Number | 2428510000 |
Description | MULTI-TIER MODULAR TERMINAL, PUS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Beige 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 3 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Current - IEC | 22 A | |
Voltage - IEC | 800V | |
Current - UL | 5 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.17000 | ¥55.17 |
10 | ¥42.06700 | ¥420.67 |
25 | ¥39.40360 | ¥985.09 |
50 | ¥35.02460 | ¥1,751.23 |
100 | ¥34.26280 | ¥3,426.28 |
250 | ¥31.59788 | ¥7,899.47 |
500 | ¥28.55238 | ¥14,276.19 |
1,000 | ¥25.31641 | ¥25,316.41 |