2051310000 | |
---|---|
DigiKey Part Number | 281-3271-ND |
Manufacturer | |
Manufacturer Product Number | 2051310000 |
Description | FEED-THROUGH TERMINAL, PUSH IN, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 10-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-28 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥12.22400 | ¥122.24 |
25 | ¥11.32960 | ¥283.24 |
50 | ¥10.18500 | ¥509.25 |
100 | ¥9.93710 | ¥993.71 |
300 | ¥8.69500 | ¥2,608.50 |
500 | ¥7.94956 | ¥3,974.78 |
1,000 | ¥7.20435 | ¥7,204.35 |
5,000 | ¥6.33485 | ¥31,674.25 |