2006060000 | |
---|---|
DigiKey Part Number | 281-2006060000-ND |
Manufacturer | |
Manufacturer Product Number | 2006060000 |
Description | SM DIA 60-22 MM GE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Self Adhesive | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | Yellow | |
Length | - | |
Width | - | |
Diameter - Label | 2.362" (60.00mm) | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.02000 | ¥18.02 |
10 | ¥16.34800 | ¥163.48 |