2001800000 | |
---|---|
DigiKey Part Number | 281-3249-ND |
Manufacturer | |
Manufacturer Product Number | 2001800000 |
Description | DC/DC DIN RAIL SUPPLY 24V 120W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 14V | |
DC Voltage - Input (Max) | 32V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120W | |
Applications | ITE (Commercial) | |
Efficiency | 92% | |
Operating Temperature | -20°C ~ 70°C | |
Size / Dimension | 4.72" L x 1.26" W x 5.12" H (120.0mm x 32.0mm x 130.0mm) | |
Approval Agency | cULus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,758.38000 | ¥1,758.38 |
10 | ¥1,697.77100 | ¥16,977.71 |
25 | ¥1,667.45080 | ¥41,686.27 |
50 | ¥1,612.87860 | ¥80,643.93 |