1993600000 | |
---|---|
DigiKey Part Number | 281-1993600000-ND |
Manufacturer | |
Manufacturer Product Number | 1993600000 |
Description | END PLATE (TERMINALS), 108.15 MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For A Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | A Series | |
Color | Beige |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.13000 | ¥14.13 |
10 | ¥12.31200 | ¥123.12 |
25 | ¥11.78920 | ¥294.73 |
50 | ¥11.52580 | ¥576.29 |
100 | ¥11.00260 | ¥1,100.26 |
250 | ¥9.95448 | ¥2,488.62 |
500 | ¥9.16866 | ¥4,584.33 |
1,000 | ¥7.85887 | ¥7,858.87 |
2,500 | ¥7.33497 | ¥18,337.42 |