1988340000 | |
---|---|
DigiKey Part Number | 281-1988340000-ND |
Manufacturer | |
Manufacturer Product Number | 1988340000 |
Description | END PLATE (TERMINALS), 92.7 MM X |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For A Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | A Series | |
Color | Beige |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
20 | ¥8.43750 | ¥168.75 |
40 | ¥7.89975 | ¥315.99 |
100 | ¥7.54060 | ¥754.06 |
260 | ¥6.82254 | ¥1,773.86 |
500 | ¥6.32168 | ¥3,160.84 |