1985700000 | |
---|---|
DigiKey Part Number | 281-1985700000-ND |
Manufacturer | |
Manufacturer Product Number | 1985700000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 20 | |
Pitch | 0.138" (3.50mm) | |
Style | Flat Pins | |
For Use With/Related Products | - | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.27000 | ¥98.27 |
20 | ¥87.11850 | ¥1,742.37 |
40 | ¥80.41700 | ¥3,216.68 |
100 | ¥75.94890 | ¥7,594.89 |
260 | ¥69.24781 | ¥18,004.43 |
500 | ¥64.78012 | ¥32,390.06 |
1,000 | ¥59.41904 | ¥59,419.04 |