1985690000 | |
---|---|
DigiKey Part Number | 281-1985690000-ND |
Manufacturer | |
Manufacturer Product Number | 1985690000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | 0.138" (3.50mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥19.91600 | ¥199.16 |
25 | ¥18.46160 | ¥461.54 |
60 | ¥16.59833 | ¥995.90 |
120 | ¥16.19325 | ¥1,943.19 |
300 | ¥14.16933 | ¥4,250.80 |
540 | ¥12.95476 | ¥6,995.57 |
1,020 | ¥11.74032 | ¥11,975.13 |
5,040 | ¥10.32336 | ¥52,029.73 |