1985680000 | |
---|---|
DigiKey Part Number | 281-1985680000-ND |
Manufacturer | |
Manufacturer Product Number | 1985680000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.138" (3.50mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.00000 | ¥61.00 |
20 | ¥48.12200 | ¥962.44 |
40 | ¥41.54975 | ¥1,661.99 |
100 | ¥39.90620 | ¥3,990.62 |
260 | ¥35.21154 | ¥9,155.00 |
500 | ¥32.86418 | ¥16,432.09 |
1,000 | ¥30.51666 | ¥30,516.66 |