1985590000 | |
---|---|
DigiKey Part Number | 281-1985590000-ND |
Manufacturer | |
Manufacturer Product Number | 1985590000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 5 | |
Pitch | 0.138" (3.50mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.38000 | ¥30.38 |
20 | ¥23.17150 | ¥463.43 |
40 | ¥19.29225 | ¥771.69 |
100 | ¥18.87280 | ¥1,887.28 |
260 | ¥17.40481 | ¥4,525.25 |
500 | ¥15.72712 | ¥7,863.56 |
1,000 | ¥13.94467 | ¥13,944.67 |
5,000 | ¥13.10592 | ¥65,529.60 |