1985580000 | |
---|---|
DigiKey Part Number | 281-1985580000-ND |
Manufacturer | |
Manufacturer Product Number | 1985580000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.138" (3.50mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.60000 | ¥59.60 |
20 | ¥46.96400 | ¥939.28 |
40 | ¥40.55025 | ¥1,622.01 |
100 | ¥38.94650 | ¥3,894.65 |
260 | ¥34.36465 | ¥8,934.81 |
500 | ¥32.07358 | ¥16,036.79 |
1,000 | ¥29.78263 | ¥29,782.63 |